• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 7 5800X3D 8 x 3.4 GHz Boxed processor PC base: AMD AM4 105 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMD Ryzen 7 5800X3D processor 3.4 GHz 96 MB L3 box

  • AMD Ryzen™ 7 5800X3D 3.4 GHz
  • 96 MB L3 SOCKET AM4
  • Number of cores: 8 7 nm 64-bit 105 W.
  • Maximum internal memory supported by the processor: 128 GB DDR4 SDRAM
  • Box

Technical specifications

  • Processor generation: AMD Ryzen 5000 Series
  • Processor Family: AMD Ryzen™ 7
  • Socket AM4
Product type

Boxed processor

AMD AM4

CPU series

AMD Ryzen 7

Processor/type

5800X3D

Processor cores (No.)

8 x

CPU speed

3.4 GHz

CPU turbo clock speed (max.)

4.5 GHz

CPU performance core base clock speed

3.4 GHz

Power consumption (max.)

105 W

Level 1 cache

512 kB

Level 2 cache

4 MB

Level 3 cache

96 MB

CPU clock rate

8 x 3.4 GHz / max. 4.5 GHz

Cable length

0 cm

Keyboard layout

German, QWERTZ

Dedicated graphics card

No

Onboard graphics card

No

RAM type

DDR4 SDRAM

CPU cache

96 MB

UKCA

yes

Processing Die size

74 mm²

Minimum operating temperature

90 °C

Processor lithography

7 nm

ECC

yes

Maximum internal memory supported by processor

128 GB

Cooler included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789054 AMD Ryzen 7 5800X3D 8 x 3.4 GHz Boxed processor PC base: AMD AM4 105 W

Description

The AMD Ryzen™ 7 5800X3D is the ultimate gaming processor on any DDR4 platform. Each AMD Ryzen™ 7 5800X3D processor of the 10th Anniversary Edition comes with a Carbice® Ice Pad™.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.