• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 7 7800X3D 8 x 4.2 GHz Octa Core OEM processor PC base: #####AMD AM5 120 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

OEM processor

#####AMD AM5

CPU series

AMD Ryzen 7

Processor/type

7800X3D

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

4.2 GHz

CPU turbo clock speed (max.)

5.0 GHz

Graphics card type

AMD Radeon Graphics

CPU speed

400 MHz

Power consumption (max.)

120 W

Level 1 cache

512 kB

Level 2 cache

8 MB

Level 3 cache

96 MB

CPU clock rate

8 x 4.2 GHz / max. 5.0 GHz

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851319 AMD Ryzen 7 7800X3D 8 x 4.2 GHz Octa Core OEM processor PC base: #####AMD AM5 120 W

Description

One of the first to experience an AMD Ryzen 7 processor - incredibly powerful multi-core processing for ultimate performance.

The leading gaming processor with AMD 3D V-Cache™ technology for even more gaming performance
No matter which setting, no matter what resolution – with this unbelievable gaming processor you can lead your team to a victory. Plus, take advantage of next-generation AMD V-Cache™ technology for low latency and even more gaming performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.