• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 9 9950X3D 16 x 4.3 GHz 16-Core Boxed processor PC base: #####AMD AM5 170 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 719.00 / piece)
€ 719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Number of threads: 32 threads
  • Manufacturing process 4 nm
  • Temperature specification: Max. 95 °C
  • PCI Express Revision: 5.0
  • Number of PCI Express lanes: 28
  • Architecture features: Zen 5" core architecture, Advance d vector extensions (AVX), Advance d vector extensions 2 (AVX 2), AES, AMD EXPO technology, AMD precision boost 2 technology, AMD Ryzen Master utility, AMD RyzenTechnologies, AMD simultaneous multithreading (SMT), MMX command set
Product type

Boxed processor

#####AMD AM5

CPU series

AMD Ryzen 9

Processor/type

9950X3D

CPU type

16-Core

Processor cores (No.)

16 x

CPU speed

4.3 GHz

CPU turbo clock speed (max.)

5.7 GHz

Graphics card type

AMD Radeon Graphics

CPU speed

2200 MHz

Power consumption (max.)

170 W

Level 1 cache

1280 kB

Level 2 cache

16 MB

Level 3 cache

128 MB

CPU clock rate

16 x 4.3 GHz / max. 5.7 GHz

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398535 AMD Ryzen 9 9950X3D 16 x 4.3 GHz 16-Core Boxed processor PC base: #####AMD AM5 170 W

Description


AMD Ryzen™ 9 9950X3D processor for gaming and content creation
The ultimate desktop CPU with 16 Kern en and 2 AMD 3D V-Cache™ technology. Generation - unbelievable performance for the most demanding gamers and developers.

Higher speeds. More memory. Larger bandwidth. You have to pull all the levers, get the last quilt out and clear everything. The AMD Ryzen 9 processor is designed to exceed expectations and set new standards for high-performance processors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.