• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 7 7800X3D 8 x 4.2 GHz Octa Core WOF processor PC base: #####AMD AM5 120 W

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMD Ryzen 7 7800X3D processor 4.2 GHz 96 MB L3 box

  • AMD Ryzen 7 7800X3D, AMD Ryzen™ 7, socket AM5, 5 nm, AMD, 7800X3D, 4.2 GHz

Technical specifications

Product type

WOF processor

#####AMD AM5

CPU series

AMD Ryzen 7

Processor/type

7800X3D

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

4.2 GHz

CPU turbo clock speed (max.)

5.0 GHz

No. of processor P cores

8

CPU performance core base clock speed

4.2 GHz

CPU performance core boost clock

5 GHz

Graphics card type

AMD Radeon Graphics

CPU speed

2200 MHz

Power consumption (max.)

120 W

Level 1 cache

512 kB

Level 2 cache

8 MB

Level 3 cache

96 MB

CPU clock rate

8 x 4.2 GHz / max. 5.0 GHz

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851324 AMD Ryzen 7 7800X3D 8 x 4.2 GHz Octa Core WOF processor PC base: #####AMD AM5 120 W

Description

One of the first to experience an AMD Ryzen 7 processor - incredibly powerful multi-core processing for ultimate performance.

The dominant gaming processor, with AMD 3D V-Cache™ technology for even more gaming performance
No matter which setting, no matter what resolution, you can lead your team to victory with this unbelievable gaming processor. Plus, take advantage of next-generation AMD 3D V-Cache™ technology for low latency and even more gaming performance.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 534.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.