• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME A520M-K Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus PRIME A520M-K Motherboard

  • AMD processors for socket AM4
  • AMD®-Ryzen™ processors of the 3. Generation
  • 2x DDR4 SDRAM slots up to 4600 MHz / max. 64 GB
  • Internal connections: 4x SATA III, 1x M.2
  • I/O Panel: 4x USB 3.0, 2x USB 2.0, HDMI™, VGA, PS/2
  • 'PCGH Manufacturer of the Year 2022, Category: Motherboards. 1st Place: ASUS.'

Technical specifications

Product type

Motherboard

Chipset

AMD® A520

AMD AM4

Form factor

Micro-ATX

Processor/type

AMD Ryzen™ 3, AMD Ryzen™ 5, AMD Ryzen™ 7

RAM type

DDR4 RAM

Clock speed

2133 MHz

2400 MHz

2666 MHz

2800 MHz

2933 MHz

3000 MHz

3200 MHz

3333 MHz

3400 MHz

3466 MHz

3600 MHz

3733 MHz

3866 MHz

4000 MHz

4133 MHz

4200 MHz

4266 MHz

4333 MHz

4400 MHz

4466 MHz

4600 MHz

4866 MHz

Show more
RAM / Max. upgrade

64 GB

Interfaces

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

VGA

PS/2

Gigabit LAN (1 Gbps)

Audio 7.1 (3.5 mm jack)

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

1 x

Factory colour

Multicolour

Depth

300 mm

Height

100 mm

Width

300 mm

Screen size diagonal (inches)

0 inch

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344726 Asus PRIME A520M-K Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520

Description

ASUS Prime A520M-K mainboard socket AM4 (AMD Ryzen, micro-ATX, M.2, 1Gbit/s Ethernet, SATA 6Gbit/s, USB 3.2 Gen 2 type A)

This text is machine translated.

Features

  • AMD-AM4 socket: Ready for the AMD-Ryzen processors of the 3. Generation with and without Radeon graphics processors
  • comprehensive cooling: PCH cooler and fan Xpert
  • ultra-fast connectivity: M.2-support, 1Gbit/s-Ethernet, USB 3.2 Gen 1 Type-A
  • 5X Protection III: Multiple hardware protection for comprehensive system security.

Scope of delivery

  • 1 M.2 screw, I/O back cover

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98€ 99.98*

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.