• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME B550-PLUS Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550

1/12
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ASUS PRIME B550 PLUS

  • AMD processors for socket AM4
  • Supports AMD Ryzen™ processors der3. Gen
  • 4x DDR4 slots up to 4600(O.C.) MHz / max. 128 GB
  • Internal connections: 6x SATA III, 2x M.2
  • I/O Panel: USB-C™, USB 3.1, 4x USB 3.0, 2x USB 2.0, HDMI™, DisplayPort

Technical specifications

Product type

Motherboard

Chipset

AMD® B550

AMD AM4

Form factor

ATX

Processor/type

AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)

RAM type

DDR4 RAM

Interfaces

USB C®

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

DisplayPort

Gigabit LAN (1 Gbps)

Audio 7.1 (3.5 mm jack)

S/PDIF (TOSLINK)

No. of DDR4 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

3 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

6 x

Onboard audio

7.1 HD

Optical S/PDIF

Factory colour

Multicolour

Depth

350 mm

Height

100 mm

Width

300 mm

Connectors

HDMI, Displayport

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272665 Asus PRIME B550-PLUS Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550

Description

ASUS Prime B550-Plus Gaming Mainboard Socket AM4 (ATX, Ryzen, PCIe 4.0, 2x M-2, 1Gbit/s Ethernet, SATA 6Gbit/s, USB 3.2 Gen 2 Type A/C, support for Aura Sync RGB Header)

This text is machine translated.

Features

  • AMD-AM4 socket: Ready for AMD-Ryzen processors of the 3. Generation
  • ultra-fast connectivity: Two M.2, PCIe 4.0, 1Gbit/s Ethernet, USB 3.2 Gen 2 Type A and Type C
  • comprehensive cooling: VRM cooler, PCH cooler, and Fan Xpert 4
  • Aura Sync RGB: Integrated, addressable Gen 2 header for RGB LED light strips, easily synchronized with Aura Sync-enabled hardware

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.98€ 143.98*

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.