• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 21107 Drift Sport Car 1:24 RC model car for beginners Electric Sports car 4WD

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Drift sport car 4WD 1:24 RTR GRAY

  • Scale optics: A real eye-catcher thanks to its sporty appearance
  • LED front lighting: Gives you the right atmosphere in dark rooms or outside at dusk
  • Additional tire with rubber coating: The model can also be quickly converted into a rapid racing car

Technical specifications

  • Main material: Plastic
  • Battery: Li-Ion 1S 3.7V 500mAh, HBX-plug, 48x14mm (round), 19g
  • Remote control: Pistol, 2.4GHz
  • Range: 30m
  • Charger USB-cable
  • Charging time 2 hrs
Product type

RC model car for beginners

Dim

(L x W x H) 185 x 84 x 60 mm

Model craft type

Sports car

Drive

4WD

Recommended minimum age

6 years

Battery life

10 min

Frequency

2,4 GHz

Speed (max.)

15 km/h

Weight

189 g

Manufacturer part #

21107

Factory colour

Grey

Charging time

3 h

Scale

1:24

Model

Drift sport car

Model version

RtR

Engine type

Electric

Width

84 mm

Height

60 mm

Length

185 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339750 Amewi 21107 Drift Sport Car 1:24 RC model car for beginners Electric Sports car 4WD

Description

Replica of a sports car on a scale of 1:24, which makes it great fun to oversteer in curves with its all-wheel drive. The installed drift-tires allow you to extreme drift-angles on any smooth surface. An LED front lighting emphasizes the sporty character of the vehicle and makes it a real eye-catcher. Also included in the delivery are four rubber tires including rims – for cool racing action in the tightest of spaces: Quickly the tires are replaced, this small drifter is now transformed into a rapid racing car, which rakes over the track at up to 15 km/h. So drift either with your friends around the supplied pylons or rase with the rubber tires precisely around each obstacle and brings top speed on the road. No matter WAS you do, driving pleasure is guaranteed with this complete set and through the interference-free 2.4GHz-transmission system you can also start at the same time with several friends.

This text is machine translated.

Features

  • RTR-Version (Ready-to-Run) incl. remote control, battery and charging cable
  • Interference-free 2.4 GHz system
  • Suitable Li-Ion rechargeable battery for long drives
  • 4WD-drive
  • Up to 15km/h top speed
  • Drift tires with plastic support
  • Fine adjustment of the steering possible
  • Six-pylon included in delivery

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • 6x Pylon
  • 4x tires/rims with rubber cover
  • OPERATING INSTRUCTIONS DE/EN/FR/IT

Hints

Required accessories
2x 1.5V AA batteries for the remote control

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)