• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 24442 RV RC Car Desert Rat 1:10 RC model car for beginners Electric Buggy

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

RC Car Desert Rat

  • XL Scale 01:10
  • Super soft suspension
  • 2.4 GHz radio control
  • Li-ion battery and USB charger
  • Speed 18 km/h

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 470 x 298 x 183 mm

Model craft type

Buggy

Recommended minimum age

8 years

Frequency

2,4 GHz

Speed (max.)

18 km/h

Manufacturer part #

24442

Factory colour

Beige

Scale

1:10

Model

RC Car Desert Rat

Engine type

Electric

Width

298 mm

Height

183 mm

Length

470 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475830 Revell 24442 RV RC Car Desert Rat 1:10 RC model car for beginners Electric Buggy

Description

Fast, big - and bad! The RC Car "Desert Rat" is the latest off-road speed truck from Revell Control in the XL scale 01:10.
With maximum speeds of up to 18 km/h you can go on the piste. Whether you want to cross the streets or through the terrain lawn, the Desert Rat will take you quickly and safely to your destination. The extensively printed body is flexible and robust at the same time. The super soft suspension enables a perfect driving performance.
With 2.4 GHz remote control technology, you can drive together with your friends without interference. Refueling? Clear but electric! The supplied Li-Ion battery provides the right energy for your journeys and can be quickly charged with the included USB charger. Are you ready for a new adventure? Then "get in" and the Desert Rat will start with you.

This text is machine translated.

Scope of delivery

  • 1 x model
  • 1 x 2CH-GHz remote control
  • 1 x USB charger
  • 1 x battery
  • 1x user manual

Hints

Caution! Not suitable for children under 36 months of age. Small parts. Danger of suffocation!
Not suitable for children under 8 years of age! To be used under supervision of an adult!
Use only under adult supervision. Only for domestic use (house and garden).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.46€ 130.46*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)