• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MaistoTech 582359N F1 McLaren MCL38 ´24 Miami Version #4 Norris 1:24 RC model car for beginners Electric Race car Incl.

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Model craft type

Race car

Features

Incl. battery and charging cable

Recommended minimum age

8 years

Frequency

2,4 GHz

Speed (max.)

8 km/h

Manufacturer part #

582359N

Factory colour

Black

Orange

Scale

1:24

Model version

RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396633 MaistoTech 582359N F1 McLaren MCL38 ´24 Miami Version #4 Norris 1:24 RC model car for beginners Electric Race car Incl.

Description

With the fast F1 McLaren (2024) of the racing series of Maisto tech R/C the big as well as the small motorsports fans get their money's worth. The racing car of Lando Norris has an easy to use pistol grip remote control, a frequency of 2.4 GHz and a range of approx. 35 m. The car can be easily operated with its approx. 8 km/h by Formula 1 pilots starting from 5 years. Supplied with batteries and a USB cable. (1x lithium rechargeable battery for the vehicle and 2x AAA for the remote control)

This text is machine translated.

Scope of delivery

  • F1 McLaren MCL38 '24 Miami Version #4 Norris
  • Remote control
  • USB cable
  • Lithium rechargeable batteries
  • 2x AAA battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.99*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)