• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24589 RC model car Electric ATV Incl. battery and charging cable, Incl. light effects

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

RC Car GhostDriver XXL

  • Fully illuminated body for spectacular day and night driving
  • High-quality all-terrain tires for maximum flexibility on any surface
  • Latest GHz-remote control for precise control and fast response time
  • Exchangeable Li-ion battery for extended travel time and easy handling
  • USB-charging function for comfortable charging at every USB-power source

Technical specifications

Product type

RC model car

Model craft type

ATV

Features

Incl. battery and charging cable

Incl. light effects

Recommended minimum age

6 years

Frequency

2,4 GHz

Speed (max.)

7 km/h

Weight

1.5 kg

Manufacturer part #

24589

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556568 Revell Control 24589 RC model car Electric ATV Incl. battery and charging cable, Incl. light effects

Description

2-channel RC car with 2.4 GHz remote control. Fully illuminated vehicle body Robust chassis with off-road tires. Long drive time!

This text is machine translated.

Features

  • Model operating instructions GHz-remote control USB-charger / USB-charging cable / battery Li-ion battery, changeable

Scope of delivery

  • RC Car GhostDriver XXL with illuminated body
  • GHz remote control
  • Li-Ion rechargeable battery (replaceable)
  • USB charger with charging cable
  • Detailed Operating Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)