• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504147 Volkswagen Beetle 1:87 RC model car Electric Road version Incl. batteries and charger

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Features

Incl. batteries and charger

Recommended minimum age

8 years

Battery life

45 min

Frequency

2,4 GHz

Manufacturer part #

500504147

Charging time

45 min

Scale

1:87

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089050 Carson Modellsport 500504147 Volkswagen Beetle 1:87 RC model car Electric Road version Incl. batteries and charger

Description

Features

  • With LED-lighting front and rear
  • Fast charging via transmitter (45 min.)
  • Trim for control
  • Very small turning circle
  • Detailed painting and printing
  • Fully proportional.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)