• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Eagle 280 Crash Stop 2.4G 100% RTF RC model helicopter for beginners RtF

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Eagle 280 Crash Stop 2.4G 100% RtF

  • Anti collision functionStart- and Landing functionRobust aluminum chassisStable hover flight

Technical specifications

Product type

RC model helicopter for beginners

Model version

RtF

Weight

56 g

Length

200 mm

Weight class

0 - 249 g

Dim

(L x W x H) 200 x 280 x 125 mm

Recommended minimum age

12 years

Flight duration

7 min

Model

Eagle 280 crash stop

Width

280 mm

Height

125 mm

Speed (max.)

25 km/h

Frequency

2,4 GHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757661 Carson Modellsport Eagle 280 Crash Stop 2.4G 100% RTF RC model helicopter for beginners RtF

Description

Eagle 280 Crash Stop 2.4G 100% RtFOn the safe side!The CARSON Easy Tyrann 280 Crash Stop makes sure you're safe both indoors and outdoors: Thanks to a crash-stop sensor, the remote-controlled helicopter detects obstacles on the front, stops and flies back about one to two meters. The robust aluminum chassis provides excellent stability in the air. The automatic altitude control enables a stable hovering flight. And nothing can happen even with start and landing thanks to the automatic start and landing function. An emergency-off button on the transmitter provides additional security. The Easy Tyrann 280 Crash Stop is delivered with all the accessories needed for operation (2.4 GHz remote control, flight battery and USB-charging cable) as well as a spare rotor-set. As such, you can take off directly after the first charging!Note: Suitable for indoor and outdoor use.

This text is machine translated.

Features

  • 2.4 GHz radio controlEmergency stop button on transmitter

Scope of delivery

  • Ready-to-fly model
  • 3.7V/250mAh LiPo flight battery
  • Charger
  • 2.4-GHz remote control system
  • Transmitter batteries
  • Spare rotor set
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.99*

More interesting products

(*All information is plus legal VAT)