• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson RC Sport Easy Tyran 250 RC model helicopter for beginners RtF

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carson RC Sport Easy Tyran 250 RC model helicopter for beginners RtF

  • Ideal for beginnersRobust aluminum chassisLED Floodlight

Technical specifications

  • Frequency: 2.4 GHz
  • Remote control 4x AA battery (included)
Product type

RC model helicopter for beginners

Model version

RtF

Weight

78 g

Length

285 mm

Weight class

0 - 249 g

Dim

(L x W x H) 285 x 250 x 145 mm

Charging time

60 min

Model

Easy Tyran 250

Width

250 mm

Height

145 mm

Age category

14 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544073 Carson RC Sport Easy Tyran 250 RC model helicopter for beginners RtF

Description

Shark-Look Heli!THE CARSON Easy Tyrann 250 is the shark among the remote-controlled helicopters – flying fun guaranteed! The coaxial helicopter with two main rotors rotating in opposite directions, which are arranged on top of each other in a rotary axis, is characterized by stability (integrated electronic gyroscope) and maneuverability. The super-simple handling makes the Easy Tyrann 250 the perfect model for beginners. Thanks to the integrated LED lighting, even flying at dusk is no problem. All the accessories required for operation are included in the delivery, so you can prove your flying skills directly after charging the battery. Have fun with YOUR CARSON Easy Tyrann 250! Buy - Store - Fly!

This text is machine translated.

Features

  • 2.4 GHz RC systemCharging via USBIntelligent gyroscope electronicsIdeal for beginnersRobust aluminum chassisElectronic gyroscopeLED Floodlight

Scope of delivery

  • Fully assembled coaxial helicopter
  • 2.4 GHz radio control
  • LiPo battery
  • USB charging cable
  • Transmitter batteries
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)