• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Easy Tyrann 280 2.4G 100% RTF RC model helicopter RtF

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Carson Modellsport Easy Tyrann 280 2.4G 100% RTF RC model helicopter RtF

  • Ideal for beginnersincl. super smash bros. Gyroscope electronics for stable flight characteristics2.4 GHz radio control

Technical specifications

Product type

RC model helicopter

Model version

RtF

Weight

56 g

Length

280 mm

Weight class

0 - 249 g

Dim

(L x W x H) 280 x 200 x 125 mm

Recommended minimum age

12 years

Flight duration

8 min

Model

Easy Tyrann 280

Width

200 mm

Height

125 mm

Speed (max.)

25 km/h

Frequency

2,4 GHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757665 Carson Modellsport Easy Tyrann 280 2.4G 100% RTF RC model helicopter RtF

Conformity certificate

Conformity certificate 2757665 Carson Modellsport Easy Tyrann 280 2.4G 100% RTF RC model helicopter RtF

Description

Easy Tyrann 280 2.4G 100% RTFAll-round helicopter!Cool design and stable flight characteristics: Flying with the Easy Tyrann 280 becomes child's play! The integrated gyro electronics and the tail boom made of aluminum ensure stability in the air that guarantees a smooth flight experience even for beginners.The Easy Tyrann 280 is controlled with an included 2.4 GHz remote control, through which the trim function for left/right as well as the LED-position lamp can also be operated. With the Easy Tyrann 280 you can collect both indoor and outdoor flying experience. What are you waiting for? Buy – Shop – Fly!

This text is machine translated.

Features

  • Trim function for left and rightLED position lights switchable via transmitter

Scope of delivery

  • Ready-to-fly model
  • 2.4-GHz remote control system
  • 3.7V flight battery 250mAh LiPo
  • USB charger
  • 3 x AAA transmitter batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)