• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control Sky Fun RC model helicopter for beginners RtF

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sky Fun

  • With gyroscope
  • LED spotlight
  • 'Sign with inscription: Length 185 mm.'
  • 'Main rotor ø 200mm' in a square frame.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.
  • Graphic of a symbol with a clock and the text '7 min'.
  • Battery symbol with a lightning bolt and text "90 min." at the top, indicating remaining battery time of 90 minutes.

Technical specifications

Product type

RC model helicopter for beginners

Model version

RtF

Length

185 mm

Class

C0

Flight duration

7 min

Main rotor Ø

200 mm

Charging time

90 min

Model

Sky Fun

Height

100 mm

Take-off weight

0.045 kg

Age category

16 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1078713 Revell Control Sky Fun RC model helicopter for beginners RtF

Description

Ideal for beginners.

Features

  • Coaxial rotor system with rear rotor
  • With gyro
  • Interference-free 2,4 Ghz remote control
  • 3 channel remote control with trim function
  • Charge with included USB-cord
  • Charging time approx. 40 min.
  • Flight time approx. 8-9 min.
  • Range approx. 50 m
  • Integrated 3,7 V 180 mAh LiPo battery.

Scope of delivery

  • Helicopter
  • Remote control
  • USB-cord
  • 4 main rotor blades
  • 1 rear rotor blade
  • User manual.

Hints

Important: Not a toy and is not suitable for children under the age of 14.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)