• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson RC Sport Tyrann 230 RC model helicopter for beginners RtF

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Starter Tyrann 230 IR 2Ch RTF cyan

  • Ideal for beginners2-channel IR remote controlCharging via USB cableSpeed up to 10 km/h.

Technical specifications

  • Frequency: 2.4 GHz
  • Remote control 3x AA battery (please order separately)
  • LiPo rechargeable battery 3.7 V, 150 mAh (included)
  • Speed up to 10 km/h.
Product type

RC model helicopter for beginners

Model version

RtF

Weight

31 g

Length

225 mm

Weight class

0 - 249 g

Dim

(L x W x H) 225 x 180 x 97 mm

Flight duration

11 min

Main rotor Ø

180 mm

Charging time

45 min

Model

Tyrann 230

Width

180 mm

Height

97 mm

Age category

8 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544138 Carson RC Sport Tyrann 230 RC model helicopter for beginners RtF

Description

Beginner Heli!You want to conquer the model airplane sky? With THE CARSON Starter Tyrann 230 cyan succeeds the entry into the world of remote-controlled helicopters guaranteed. The indoor helicopter has a steering trimming and is equipped with a 2-channel infrared remote control. It reaches a speed of 10 km/h. The Starter Tyrann is charged comfortably via USB cable, was this brings you a full 11 minutes flight time. Have fun with your CARSON Starter Tyrann! Buy - Store - Fly!

This text is machine translated.

Features

  • Ideal for beginners2-channel IR remote controlCharging via USB cableTrim function for left and rightLED position lights can be switched via transmitter

Scope of delivery

  • Ready-to-fly model
  • Radio control
  • LiPo battery
  • USB charger
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)