• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 00921 First-Construction Jackson Storm Model car assembly kit 1:20

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Length 222 mm
  • Number of parts 19
  • From 4 years
Product type

Model car assembly kit

Scale

1:20

Manufacturer part #

00921

No. of parts

19

Length

222 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541253 Revell 00921 First-Construction Jackson Storm Model car assembly kit 1:20

Description

Deep laid, technically perfectly tuned and extremely ambitious, Jackson Storm is Lightning McQueen's worst rival. The assembly of this child-friendly kit of 19 individual parts is not only fun, but also guarantees every film fan from 4 years of age a great success experience. And after screwing together: Cool light & sound effects provide for a real racing atmosphere in the children's room. Length approx. 20 cm.From 19 components, the corresponding screws and a screwdriver ergonomically designed for children's hands, every small car fan can assemble a robust vehicle starting from 4 years. The stable construction guarantees carefree gaming fun. Robust design Can be dismantled again. Hood to be opened. Interchangeable parts for different facial expressions. Decoration of the model with the accompanying stickers. Batteries included (3x LR44). Length approx. 20 cm.

This text is machine translated.

Scope of delivery

  • Plastic model kitIllustrated, multilingual instructions for buildingStickerBatteries

Hints

Caution! Not suitable for children under 36 months of age. Small parts. Danger of suffocation!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.96€ 75.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)