• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05210 R.M.S. Titanic Watercraft assembly kit 1:700

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ship model R.M.S. Titanic

  • True-to-detail kit
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.

Technical specifications

Product type

Watercraft assembly kit

Scale

1:700

Manufacturer part #

05210

No. of parts

132

Model

Ship model R.M.S. Titanic

Length

385 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 558737 Revell 05210 R.M.S. Titanic Watercraft assembly kit 1:700

Description

The keel of the Titanic took place on 31.03.1909 in the Northern Irish Shipyard Harland & Wolff. The damper has been equipped with a high degree of elegance and luxury in the prestigious transatlantic liner service of the White Star Line to be used. Two years later, on 31.05.1911, experienced the Titanic your launching. With a length of 269,04 m, a width of 28:19 m and a tonnage of 46.329 GRT, she was in 1912, the largest ship in the world. Captain Edward John Smith, specially designed for the maiden trip from the sister ship Olympic on the Titanic. On Wednesday, 10.04.1912, she broke from Southampton. The stations of cherbourg (France) and Queenstown (Ireland) were on the way to New York (USA). The crossing was easily until the due to numerous iceberg warnings on Sunday (14.04.1912) to 23:40 (on-board time) the bell of the ausgucks sounds. The ship grazes the iceberg on the starboard side and after two hours and forty minutes sinking in the icy waters of the Atlantic. Only 712 people survived the catastrophe.

This text is machine translated.

Features

  • Easy to assemble thanks to verdrehsicherer components
  • Detailed fuselage with structured planking
  • Three ship screws
  • Detailed decks with wooden planks structure
  • Deck structures with openwork windows
  • Rescue boats with Davits
  • Duty cranes
  • Detailed Chimneys
  • Display stand
  • Detailed decal

Scope of delivery

  • Assembly Kit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.96€ 63.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)