
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
VW T1 Samba Bus Kit
- True-to-detail kit
- Absolute cult status
Technical specifications
- Product type
Model car assembly kit
- Scale
1:24
- Manufacturer part #
07399
- No. of parts
173
- Length
181 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 558763 Revell VW T1 Samba Bus 1:24
User & Safety Instructions 558763 Revell VW T1 Samba Bus 1:24
User & Safety Instructions 558763 Revell VW T1 Samba Bus 1:24
User & Safety Instructions 558763 Revell VW T1 Samba Bus 1:24
Description
The origin of all today's vans and vans is the plate wagons used for in-plant transport in Volkswagen's Wolfsburg production facility in the late 1940er, which inspired Dutch importer Ben Pon to an idea of a transport vehicle. At the end of the 1940er, VW developed several prototypes for a large-scale vehicle suitable for transport purposes. Since none of the names initially requested could be used without restriction, the new vehicle class was named "Transporter". From March 8, 1950, the first-generation van was manufactured in series. The car with the typical V-shaped front section and the split windscreen was available in various versions, including as a small bus. The technology was based on that of the Volkswagen Type 1, the so-called Beetle, so that the T1 had an air-cooled four-cylinder boxer engine. The performance of the reliable 1.2 liter rear engine increased from 1961 to 34 hp The luxury version of the bus, the nine-seater special model, is still known as the "Samba Bus" and is used with oval roof windows, very comfortable seats, a folding roof as well as a lot of chrome parts to create a distinctive car-mobile charm.
This text is machine translated.
This text is machine translated.
Features
- Multi-part body
- Detailed interior with dashboard and benches
- Movable doors and tailgate
- Movable front-wheel steering
- Roof either closed or pushed together to build folding roof
- Motor replica
- Rotating Wheels
- European and American bumper designs
- Chrome-plated wheel cap, door handles, wipers, chrome-plated front emblem
- Authentic decals with decorative strips and various license plate.
Scope of delivery
- Assembly Kit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 74.96€ 73.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































