• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell CONTACTA PROFESSIONAL Contact adhesive 39604 25 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 219.60)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contacta-Professional adhesive

  • Pinpoint
  • For micro-accurate adhesions
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

25 g

Product type

Contact adhesive

Adhesive features

Dosing nozzle

Documents & Downloads

Security datasheet

Security datasheet 228141 Revell CONTACTA PROFESSIONAL Contact adhesive 39604 25 g

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Revell Contacta Professional for spot-gluing. With the needle-thin cannula, it can be used for partially micro-precision bonding at tiny details and clear view to running edges.