• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Enamel paint Aluminium (metallic) 99 Can 14 ml

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 270.71)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revell Email-colour, glossy

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Aluminium (metallic)

Product type

Enamel paint

Container

Can

Content

14 ml

Colour type

Enamel paint

Colour code

99

RAL no.

0

Documents & Downloads

Security datasheet

Security datasheet 226208 Revell Enamel paint Aluminium (metallic) 99 Can 14 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 240: Ground/bond container and receiving equipment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Revell Enamel Color - Colours in 14 ml little jars are ideal for painting smaller surfaces. Re-painting of a colour is possible only after 4 - 6 hours After 24 hours the colour is thoroughly dried.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.78*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.