• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300014133 Yamaha YZF-R1M Motorcycle assembly kit 1:12

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Yamaha

  • Detailed model kit
  • High-quality kit
  • Illustrated assembly instructions
  • The parts can be painted to your own specifications

Technical specifications

Product type

Motorcycle assembly kit

Scale

1:12

Manufacturer part #

300014133

Weight

209 g

Model

Yamaha

Length

172 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303963 Tamiya 300014133 Yamaha YZF-R1M Motorcycle assembly kit 1:12

Description

This standing model is a reflection of Yamaha's 2018 motorcycle, the Yamaha R1M. The year 2018 is a special feature due to the 20th anniversary. The motorcycle is designed as a racing bike and the design as well as the technical developments are based on the YZR-M1 from THE MOTOGP. The detailed display is reflected in parts like the cooler or also the engine, which are simply joined together by the high fitting accuracy.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.96€ 87.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)