• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Acrylic paint Chrome silver (glossy) X-11 Glass container 23 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 216.96)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

236780.Tamiya acrylic paint, glossy

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Chrome silver (glossy)

Product type

Acrylic paint

Container

Glass container

Content

23 ml

Colour type

Acrylic paint

Colour code

X-11

Documents & Downloads

Datasheet

Datasheet 236799 Tamiya Acrylic paint Chrome silver (glossy) X-11 Glass container 23 ml

User & Safety Instructions

User & Safety Instructions 236799 Tamiya Acrylic paint Chrome silver (glossy) X-11 Glass container 23 ml

Security datasheet

Security datasheet 236799 Tamiya Acrylic paint Chrome silver (glossy) X-11 Glass container 23 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Excellent quality colour for all painting work in modelling, also very well suitable for farmer's painting on wood or for glass painting. The non-toxic acrylic paint contains no solvents, is non-fading, suitable diluted with water and spray guns. The colour gives a strong, semi-gloss and waterproof surface. Brushes and other equipment can easily be cleaned with water.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.