• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05715 Geschenkset Watercraft assembly kit 1:400

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gift Set Ship model "100 Years of Titanic"

  • Incl. Colors, adhesives and brush
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.

Technical specifications

Product type

Watercraft assembly kit

Scale

1:400

Manufacturer part #

05715

No. of parts

262

Model

Gift Set Ship model "100 Years of Titanic"

Length

670 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 558768 Revell 05715 Geschenkset Watercraft assembly kit 1:400

User & Safety Instructions 558768 Revell 05715 Geschenkset Watercraft assembly kit 1:400

User & Safety Instructions 558768 Revell 05715 Geschenkset Watercraft assembly kit 1:400

User & Safety Instructions 558768 Revell 05715 Geschenkset Watercraft assembly kit 1:400

Security datasheet

Security datasheet 558768 Revell 05715 Geschenkset Watercraft assembly kit 1:400

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 240: Ground/bond container and receiving equipment
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The keel of the Titanic took place on March 31, 1909, about fifteen weeks later, after the sister ship Olympic to Kiel. At the same time both damper were henceforth built and with a high degree of elegance and luxury. It was intended, both damper in prestigious transatlantic liner service of the White Star Line. Two years later, on 31 May 1911, the Northern Irish Shipyard Harland & Wolff the completed Olympic to the shipping company and on the same day at 12:15 pm experienced the Titanic your launching. With a length of 269,04 m, a width of 28:19 m and a tonnage of 46.329 BRT exceeded all ships built until then and was in 1912, the largest ship in the world. First of all, took over the command of the Olympic Captain Edward John Smith, before he for the maiden trip on the Titanic. On Wednesday, April 10, 1912, she broke from Southampton, whereby you just a collision with the New York Harbor vertauten is lost. The stations of cherbourg (France) and Queenstown (Ireland) were on the way to New York (USA). The crossing was easily until the due to numerous iceberg warnings on Sunday (14 April 1912) to 23:40 (on-board time) the bell of the ausgucks sounds. The ship grazes the iceberg on the starboard side and after two hours and forty minutes sinking in the icy waters of the Atlantic. Only 712 people survived the catastrophe. Captain Smith went with his ship.

This text is machine translated.

Features

  • Detailed fuselage with structured planking
  • Three ship screws
  • Separate rudder
  • Detailed decks with wooden planks structure
  • Detailed deck structures
  • Rescue boats and Davits
  • Separate reeling
  • Duty cranes
  • Detailed Chimneys
  • Stairways
  • Detailed masts
  • Display stand
  • Detailed decals with decorative strips.

Scope of delivery

  • Assembly Kit
  • 6 colours
  • Adhesive
  • Brushes
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.