• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24641 New Dust Racer RC model car for beginners Electric RWD

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 210 x 220 x 170 mm

Drive

RWD

Recommended minimum age

8 years

Frequency

27 MHz

Weight

495 g

Manufacturer part #

24641

Model version

RtR

Engine type

Electric

Width

220 mm

Height

170 mm

Length

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1669124 Revell Control 24641 New Dust Racer RC model car for beginners Electric RWD

Description

Indoors or outdoors in rough terrain makes driving the ready-to-run race quad particularly great fun. The 1:10-race quad is with large wheels suspended front wheels, powerful electric motor and 2 channel-27 remote control features and offers the best road position as well as simple handling in any situation.

This text is machine translated.

Scope of delivery

  • 1 x model
  • 1 x remote control
  • 1 x Operating manual

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed! To be used under the direct supervision of adults.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.46€ 67.46*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)