• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 21112 Drift Racing Car 1:24 RC model car for beginners Electric Sports car 4WD Incl. battery and charging cable, I

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drift Racing Car 4WD 1:24 RTR red/black with under-body lighting

  • Scale optics: A real eye-catcher thanks to its sporty appearance
  • Multiple LED lighting (front, rear, floor): Give the right atmosphere in dark rooms or outside at dusk
  • Additional tire with rubber coating: The model can also be quickly converted into a rapid racing car

Technical specifications

  • Main material: Plastic
  • Battery: Li-Ion 1S 3.7V 500mAh, HBX-plug, 48x14mm (round), 19g
  • Range: 30m
  • Charger USB-cable
Product type

RC model car for beginners

Dim

(L x W x H) 200 x 105 x 65 mm

Model craft type

Sports car

Drive

4WD

Features

Incl. battery and charging cable

Incl. light effects

Recommended minimum age

8 years

Battery life

20 min

Frequency

2,4 GHz

Speed (max.)

20 km/h

Weight

194 g

Manufacturer part #

21112

Factory colour

Red

Black

Charging time

100 min

Scale

1:24

Model version

RtR

Engine type

Electric

Width

105 mm

Height

65 mm

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375519 Amewi 21112 Drift Racing Car 1:24 RC model car for beginners Electric Sports car 4WD Incl. battery and charging cable, I

Description

Reproduction of a dynamic sports car on a scale of 1:24, which thanks to four-wheel drive provides impressive driving pleasure in controlled over-steering in bends. The installed drift tires enable spectacular drift maneuvers on every smooth surface. Front and rear LEDs emphasize the sporty look of the model, while the under floor lighting supplements the design stylishly. This drift racing car is fun in the dark rooms or outside at dusk.

The RTR set (ready-to-run) includes four additional rubber tires with rims that transform the vehicle into a rapid racing car in seconds. With speeds of up to 20 km/h the small speedster glides precisely across the track. Whether you turn around the enclosed pylons with friends or border precisely on each obstacle with the rubber tires - the widest range of driving pleasure is guaranteed. The smooth 2.4 GHz radio system makes it possible to start simultaneously with several mates.

This text is machine translated.

Features

  • RTR-Version (Ready-to-Run) incl. remote control, battery and charging cable
  • Interference-free 2.4 GHz system
  • Undervoltage protection
  • Two adjustable speed levels
  • Suitable Li-Ion rechargeable battery for long running times of up to 20 minutes
  • 4WD-drive
  • Up to 20 km/h top speed
  • Drift wheels with plastic tires
  • Complete wheels with rubber tires
  • Fine adjustment of the steering possible
  • Four pylons included

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • 4x pylon
  • 4x Tyres/Wheels with Rubber Tyres
  • Screwdrivers
  • Operating instructions DE/EN

Hints

Required accessories
2x 1.5V AA batteries for the remote control

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)