• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22198 Rock-Crawler 1:14 RC model car for beginners Electric Crawler 4WD

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:14 EP Rock Crawler RtR

  • 4WD Double Motor
  • Mountain Brake
  • High-performance damper
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • Points Display: Your current level is "Beginner". Five boxes; the first is filled, the remaining four are empty until "Professional".

Technical specifications

Type

Red-black

Product type

RC model car for beginners

Model craft type

Crawler

Drive

4WD

Motor type

Brushed

Battery life

20 min

Frequency

2,4 GHz

Manufacturer part #

22198

Charging time

180 min

Scale

1:14

Model version

100% RtR

Engine type

Electric

Age category

14 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487000 Amewi 22198 Rock-Crawler 1:14 RC model car for beginners Electric Crawler 4WD

Description

No matter whether young or old: the stylish Rock Crawler in the style of an American pick-up in 1:14 scale simply delighted everyone. The all-wheel truck in true crawler interpretation searches formally after rough terrain. Whether indoor or outdoor, whether domestic garden or unknown environment, the rock crawler is ready for any challenge. And the already straight from the box. Out of the box-in das rocks!

This text is machine translated.

Features

  • Sensitive 2.4 GHz remote control system
  • Splash-proof electronics
  • 700 mAh Ni Mh-Fahrakku.

Scope of delivery

  • Model car
  • Radio control
  • Battery
  • 3 AA batteries
  • Battery charger
  • User manual.

Hints

Important: Not a toy and is not suitable for children under the age of 14.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.