• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22684 Mercedes-Benz Arocs Kipper 6x6 rot 1:14 Electric RC scale model RtR

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mercedes-Benz Arocs 6x6 1:14 RTR red

  • 6WD-drive by means of cardan shafts made of metal: For maximum power development in the area
  • LED lighting and sound module in-built: On and off via the remote control, for a realistic atmosphere during use
  • Made entirely of metal and with a strong worm gear: For maximum lifting power, in order to transport heavy loads of up to 4 kilograms without any problems

Technical specifications

  • Wheel base: Axle 1-3 = 270mm, axle 1-2 = 183mm
  • Front track width: 130mm
  • Track width rear: 120mm
  • Ground clearance: 25mm
  • Front wheels: External diameter/width 65/22mm
  • Rear wheels: Outer diameter/width 65/28mm
  • Rim diameter 35mm
  • Gear: Metal
  • Differential: Metal
  • Front shocks: Leaf springs
  • Rear shocks: Closed springs indicated "air suspension" as in the original
  • Brake: Electronic
  • Controller: Brushed All-in-One
  • Motor:brushed
  • Drive system: Cardan
  • Steering servo: Standard size
  • Main material: Metal
  • Battery compartment dimensions:75x40x20mm
  • Lithium-Ion 2S 7.4V 2500mAh 5C XT30, 70x36x20mm, 98g
  • Travel time: Up to 25 min
  • Top speed: Approx. 10km/h
  • Remote control: 7-channel, 2.4 GHz
  • Range approx. 50 - 80m
  • Charger USB-cable
  • Charging time: Approx. 120-150min
Product type

RC scale model

Dim

(L x W x H) 445 x 150 x 210 mm

Engine type

Electric

Model craft type

HGV

Weight

4197 g

Scale

1:14

Model version

RtR

Battery life

25 min

Charging time

150 min

Width

150 mm

Height

210 mm

Length

445 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402434 Amewi 22684 Mercedes-Benz Arocs Kipper 6x6 rot 1:14 Electric RC scale model RtR

Description

This high-quality 1:14 scale license tipper from our Mercedes-Arocs line bridges the gap between entry-level models and professional RC lorry models. It has been specially developed for use with our 1 electric wheeled loaders and excavator models and offers numerous technical improvements compared to simple tipper models.

Thanks to the increased ground clearance, the robust 6WD drive via metal cardan shafts and the full suspension, the vehicle can be rough-and-able on the road and it is powerful. In addition, differentials on all axles and a softer tire as compared to the entry-level models ensure for better traction on loose or sandy surfaces.
The hollow, made entirely of metal, is controlled by worm gear and allows a load capacity of up to 4 kilograms. An integrated sound module and LED lighting, which can be switched on and off via the remote control, supplement the equipment.

The included 2500mAh Li-ion battery with XT30 connection guarantees a running time of up to 25 minutes. The 2.4GHz-remote control enables a precise, proportional control of all functions. A suitable charging cable for the drive battery is also included in the delivery.

The complete ready-to-drive model is delivered in a stable transport box made of high-strength foam material. This protects the model and the remote control reliably and is suitable for storing all components safely.

This text is machine translated.

Features

  • Official licensing model
  • Differentials at front axle and both rear axle
  • Scale-suspension with leaf springs at the front axle and "indicated"
  • Air suspension at the rear axles
  • Lighting with driving-simulated effects and flashing lights on the roof
  • Long operating duration of up to 25 minutes
  • All functions can be controlled proportionally
  • High-quality 2.4 GHz remote control included

Scope of delivery

  • Model
  • Accumulator
  • USB charging cable
  • Radio control
  • Instructions DE/EN

Hints

Required accessories
4x 1.5V AA batteries for the remote control

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)