• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300056375 Volvo FH16 XL 750 4x2 1:14 Electric RC model truck Kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:14 RC Volvo FH16 XL 750 4x2

  • 1 driven rear axle
  • 3-compartment
  • Manual gearbox
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • 'Rear Drive' in white text on a black background.
  • 'Level' display with five bars, ranging from 'Beginner' to 'Professional'. No bar is filled, indicating the lowest level.

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 462 x 193 x 309 mm

Engine type

Electric

Model craft type

HGV

Scale

1:14

Model version

Kit

Model

Volvo FH16 XL 750 4x2

Width

193 mm

Height

309 mm

Length

462 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089023 Tamiya 300056375 Volvo FH16 XL 750 4x2 1:14 Electric RC model truck Kit

Description

The FH16 Globetrotter XL 750 4x2 is the flagship of the Swedish truck manufacturer VOLVO! The Globetrotter XL offers very comfortable space in the cabin through its high roof and thus makes the original a popular long-range truck. The Tamiya model has many detailed attachment parts like for e.g. the roof lamp bracket, a lamp bracket at the front below the radiator grille and illuminated side sills (LEDs available separately).
The kit already contains the 3-speed manual transmission, attachment parts, a driver figure, photo etching parts and much more.

This text is machine translated.

Features

  • Truck model in the scale 1:14, kit
  • True to original replica of the Volvo FH16 Globetrotter XL 750 4x2 with the FH Globetrotter XL Highroof
  • The cab was detailed replica of ABS injection-molded parts
  • Attachment parts such as roof lighting brackets, bumper lamp brackets, illuminated side sills, etc.
  • Photo etching parts for the radiator grille
  • 4x2 Rear axle drive, engine and transmission under cab
  • 3-speed manual gearbox (switchable via remote control, separate servo and at least 4-channel remote control required)
  • Model can be fitted with the optional Tamiya multi-function unit MFC-03 (300056523) for the realistic driving, light and sound functions
  • Prototypical interior with dashboard and seats
  • Includes driver figure

Scope of delivery

  • Volvo FH16 XL 750 4x2 model kit, ABS plastic body with aero package
  • Aluminium ladder frame
  • Chrome-plated rims
  • 540 electric motor
  • User manual.

Hints

Required accessories
At least 4-channel remote control - recommended Carson Reflex stick 500501006 (6-channel), 500501003 (14-channel) or 500501004 (14-channel LCD display)
7.2V NiMH battery pack, charger
Steering servo + Servo for manual gears
Drive controller or Tamiya multi-purpose unit MFC-03 300056523 for the driving, light and sound functions

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)