• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 56362 Volvo FH16 1:14 Electric RC model truck Kit

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya 56362 Volvo FH16 1:14 Electric RC model truck Kit

  • Prototypical ABS body building
  • 2 differentials on the rear axles for narrow turns
  • 3 operating manual gearbox
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • 'Rear Drive' in white text on a black background.
  • 'Level' display with a scale from 'Beginner' to 'Pro', four out of five segments are filled.

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 750 x 195 x 300 mm

Engine type

Electric

Model craft type

HGV

Scale

1:14

Model version

Kit

Model

Volvo FH16 8x4 tow tractor

Width

195 mm

Height

300 mm

Length

750 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247870 Tamiya 56362 Volvo FH16 1:14 Electric RC model truck Kit

Description

Tamiya presents with the Volvo FH16 the first truck with 4 axles and controllable double axle in front. The chassis is converted to 8x4 and the perfect basis for the towing truck. The crane structure is extremely robust and consists of many metal parts. The crane is driven by an optionally available battery unit (order number 300056553). This unit allows the crane to be moved up and down.
The model is delivered as a kit and already contains numerous accessories, such as photo-etching parts for the radiator grille, tension locks with chains for securing loads and much more.
The model has a considerable length of over 70 cm and is driven by the two rear axles. The Tamiya TR Mighty Tuned Truckmotor (35T) provides sufficient power.
Tamiya multi-function unit MFC-03 (300056523) is recommended for drive, lighting and sound. Due to the enormous length of the model, only the series MFC LED´s need to be replaced by the special longer cable (300056549 to 300056551).
The FH16 is the first Tamiya truck model with a fixed screw-on cab. This allows the MFC to be installed behind the seats and the interior is fully visible.

This text is machine translated.

Features

  • Prototypical ABS body building
  • Double front axle with controllable axles via a servo
  • realistic towing crane (the separately available battery (300056553) is required for the drive)
  • reinforced metal frame
  • 2 differentials on the rear axles for tight cornering
  • Detailed metal leaf springs and friction dampers
  • Incl. TR mighty-tuned motor (35T)
  • 3-speed manual transmission can be controlled via optional 4-channel remote control
  • Fixed screw-on operator's cab
  • very detailed interioir.

Scope of delivery

  • Volvo FH16 8x4 tow tractor
  • Electric engine
  • 3 operating manual gearbox
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,313.97*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)