• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22630 Unimog Advanced, orange 1:12 Electric RC model truck RtR

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 373 x 155 x 175 mm

Engine type

Electric

Model craft type

HGV

Weight

1136 g

Scale

1:12

Model version

RtR

Width

155 mm

Height

175 mm

Length

373 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204110 Amewi 22630 Unimog Advanced, orange 1:12 Electric RC model truck RtR

User & Safety Instructions 3204110 Amewi 22630 Unimog Advanced, orange 1:12 Electric RC model truck RtR

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 344.98*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)