• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 56376-600 Scania 8x4/4 1:14 Electric RC model truck Kit

1/22
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:14 RC Scania 8x4/4 gun metal lacquer

  • RC Model,;Kit on a scale of 1/14;Length: 610mm, Width: 196mm, Height: 320mm;SCANIA S770 the TOP-Model from the S-series;Inclusive Driver figure;Driver's cab with high roof;Aeropack and stylish roof lamp brackets (LEDs can be retrofitted, optionally available);Mini radiator grille lamp bracket (LEDs can be retrofitted, optionally available);Pre-painted body parts in TS-38 gun metal;Side panel marker lights (LEDs can be retrofitted, optionally available;wide tires with wide rims (chrome) on both front axles;2nd steering tanks can be manually lifted; Exhaust system, warning beam and lights);Prototypical interior fittings with dashboard and seats;Realistic axle suspension on leaf springs with friction shock absorbers leaf springs and friction damper;Aluminium ladder frame with plastic frame connector;4-axle tractor with 3-speed gearbox;2 driven axles;Incl. 540 TR tuned motor

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 610 x 196 x 320 mm

Engine type

Electric

Model craft type

HGV

Scale

1:14

Model version

Kit

Model

Scania 8x4 / 4

Width

196 mm

Height

320 mm

Length

610 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398497 Tamiya 56376-600 Scania 8x4/4 1:14 Electric RC model truck Kit

Description

The Scania 770S 8x4 / 4 is a real workhorse! It is the heavy-load design of the Scania 770S - the top model from Scania. Tamiya has thus imitated one of the most beautiful and strongest heavy load tractors in 1:14 scale.
The S series from Scania includes a V8 Turbo engine with 770PS. The 8x4/4 means that the original is driven on 4 wheels and the two front axles are steered. Exactly these functions are also reproduced in the Tamiya model: The model is powered via both rear axles and with a 3-speed manual transmission. The two front axles are controlled via a steering servo and have, as in the original, different steering angles.
The second axis can be lifted. The wheels can be raised (lift) or lowered via a mechanical lever on the top of the chassis.
A highlight is the true to original heavy load tower behind the driver's cab. In this heavy-duty tower are the pressure vessels for a realistic appearance.
The body parts are already pre-painted in TS-38 Gun Metal.

This text is machine translated.

Features

  • RC Model, kit in scale 1/14
  • SCANIA S770 is the TOP model from the S-series
  • Includes driver figure
  • Driver's cab with high roof, aero-package and stylish roof lamp bracket (LEDs can be retrofitted, available optionally)
  • Mini radiator grille lamp bracket (LEDs can be retrofitted, available optionally)
  • Pre-painted body parts in TS-38 Gun Metal
  • Side-facing position lights (LEDs can be retrofitted, optionally available
  • Wide tires with wide rims (chrome) on both front axles
  • 2nd steering axle can be manually lifted
  • Faithful reproduction of the fitting parts (mirrors, antennas, heavy-duty tower, compressed air tanks, fuel tanks, exhaust system, warning beams and lights)
  • Prototypical interior with dashboard and seats
  • Realistic axle suspension at leaf springs with friction shock absorbers leaf springs and friction damper
  • Aluminium chassis with plastic frame connector
  • 4-axle tractor with 3-speed gearbox
  • 2 driven axles
  • Incl. 540 TR tuned motor
  • Suitable LEDs (3 mm white) for lamp bracket: Top:1x 317175097 (2), 3x 307175099 (1), bottom:2x 317175097 (2)

Scope of delivery

  • Scania 770S 8x4 / 4 Model kit
  • Heavy-duty vehicle
  • ABS plastic cabin with aero package
  • Pre-painted in gun metal
  • Aluminium ladder frame
  • 2 Steering axles
  • 2nd steering axle manually lifts
  • 2 driven rear axles
  • 3 operating manual gearbox
  • Chrome-plated rims
  • Wide rims with front wide tires
  • User manual.
  • 540 electric motor

System requirements

  • Required accessories: 6-channel remote control (recommended: Carson Reflex wheel stick), 1x steering servo, 1x switching servo, battery, charger, Batteries for transmitter

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)