• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22693 Mercedes-Benz Arocs 8x4/4 1:18 Electric RC scale model RtR

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Amewi 22693 Mercedes-Benz Arocs 8x4/4 1:18 Electric RC scale model RtR

  • Proportional control functions in Gas and steering inclusive of trimming for a good straight run
  • 8x rubber tires for the best grip and high-yield traction on rough terrain
  • Large loading area for good transport possibilities

Technical specifications

  • Wheel base: Axle 1-4 = 330mm / axle 2-3 = 145mm / axle 1-3 = 246mm
  • Front track width: 120mm
  • Track width rear: 120mm
  • Ground clearance: 16mm
  • Front wheels: External diameter/width 65/20mm
  • Rear wheels: External diameter/width 65/25mm
  • Rim diameter 35mm
  • Gear: Plastic
  • Brake: Electronic
  • Controller: Brushed All-in-One
  • Motor:brushed
  • Drive system: Transmission/direct
  • Steering servo: Mini size
  • Main material: Plastic
  • Dimensions of battery compartment: 67x44x39mm
  • Li-Ion 2S 7.4V 1200mAh 10C round cells 4-pin HBX plug, 68x35x17mm, 78g
  • Travel time: Up to 25 minutes
  • Top speed: Approx. 8km/h.
  • Remote control: 8-channel, 2.4 GHz
  • Range: approx. 80m
  • USB charging cable
  • Charging time: Approx. 60-90m
Product type

RC scale model

Dim

(L x W x H) 505 x 145 x 192 mm

Engine type

Electric

Model craft type

HGV

Weight

2803 g

Scale

1:18

Model version

RtR

Battery life

25 min

Charging time

90 min

Width

145 mm

Height

192 mm

Length

505 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402436 Amewi 22693 Mercedes-Benz Arocs 8x4/4 1:18 Electric RC scale model RtR

Description

True-to-detail entry-level license model from our Mercedes-Arocs line as 8x4 tipper on a scale of 1:18: The two front axles can be steered, while the two rear axles are driven. The vehicle is equipped with LED lighting and a sound module which can be switched on and off via the supplied 2.4 GHz remote control. In addition, beacon lights have been mounted on the roof. All driving functions can be controlled proportionally, WAS allows a precise control.

The accompanying 1200mAh drive battery provides a travel time of up to 25 minutes. A suitable USB charging cable is included in the set, so that the battery can be fully charged in about 60 to 90 minutes. The remote control requires only four AA batteries (1.5V mignon). Then nothing stands in the way of driving with this detailed model.

This text is machine translated.

Features

  • LED lighting
  • Sound module
  • Both front axles are steered
  • Both rear axles powered
  • Lifting and lowering the tipper via the remote control
  • Long operating time of up to 25 minutes

Scope of delivery

  • Model
  • Accumulator
  • Radio control
  • USB charging cable
  • Screwdrivers
  • Instructions DE/EN

Hints

Required accessories
4x 1.5V AA batteries for the remote control

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)