• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22715 AMEWI - Gabelstapler Mini 1 64 RtR LiPo 200mAH 6+ 1:64 Electric RC scale model RtR

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini fork-lift truck made of metal 8-channel 1:64 RTR

  • The Cast (Die cast) body made completely of Metal: Particularly robust and thus sturdy.
  • Equipped with metal fork, hook and pallet: For varied, long-lasting gaming fun.
  • Two speed levels (100%, 30%): Agile can be controlled easily in narrow spaces around obstacles with reduced speed.
  • Remote functions: Forward / backward, left / right, fork up / down.

Technical specifications

  • Motor:brushed
  • Main material: Metal
  • Remote control: 8-channel 2.4 GHz
  • LiPo 1S 3.7V 200mAh (built-in model)
  • Top speed: 8km/h
  • Range: 18m
Product type

RC scale model

Dim

(L x W x H) 116 x 41 x 66 mm

Engine type

Electric

Model craft type

Forklift

Weight

80

Scale

1:64

Model version

RtR

Features

Incl. battery and charging cable

Battery life

30 min

Factory colour

Multicolour

Charging time

60 min

Width

41 mm

Height

66 mm

Length

116 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436059 Amewi 22715 AMEWI - Gabelstapler Mini 1 64 RtR LiPo 200mAH 6+ 1:64 Electric RC scale model RtR

Description

The remote-controlled mini fork-lift truck in the scale 1:64 offers realistic gaming fun for children starting from 6 years and brings industrial functionality in the children's room or on the study table. Fitted with a movable lifting mechanism and an aluminum alloy fork, small loads, such as on the supplied pallet, can be lifted and transported in a realistic way. In addition, the truck can drag objects over the back, WAS expands the play options. The robust metallic body provides for a long life, even when used frequently. An integrated battery, which can be charged comfortably via USB-C, enables driving times of up to 30 minutes. The fork attachment can be replaced by a hook, which results in further application possibilities. Two speeds can be selected via the remote control - 30 percent for precise maneuvers and 100 percent for dynamic driving. Thanks to its compact design and mobility the model Ideal is suitable for narrow spaces and provides for varied gaming fun at different requirement levels.



This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Manual trim for straight driving on the vehicle
  • Rubber tires
  • Powerful 2WD drive (front)
  • Interference-free 2.4 GHz system

Scope of delivery

  • Model incl. battery (built-in)
  • Remote control including battery
  • Charging cable
  • Accessories (pallet & hooks)
  • Instructions DE/EN