• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22732 G705E Bagger Metall 1:14 Electric RC scale model for beginners RtR

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

RC G705E Bagger Metal 1:14 RTR yellow incl. four attachments Mechanical quick-change hammer Hammer drill Scrap-gripper sort gripper demolition tool

  • XXL delivery package: Quick changer (mechanical), hammer drill, demolition tool, scrap gripper and locking gripper with rotary function included: All mounting parts are electrically operated and can be operated via remote control
  • High intrinsic weight of approx. 8.7 kg: Complete model made of metal for perfect working on all surfaces
  • LED lighting including all-round lamps and sound adjustable via remote control: Provides the right atmosphere while working

Technical specifications

  • Length: 530mm
  • Width 175mm
  • Height: 200 mm (without boom)
  • Max. Height including main arm (extended): 420 mm
  • Max. Snow shovel height folded up: 230mm
  • Max. Bucket height extended: 480mm
  • Dimensions extended: 600x175x200mm
  • Weight (including battery): Approx. 8700g
  • Drive: Chain drive
  • Motor chain drive: Brushed motors
  • Main boom drive: Helical gear with brushed motor
  • Arm drive: Spindles with brushed motors and limit switches
  • Remote control: 2.4 GHz, Euro-control, proportional
  • Range approx. 25 - 30 m.
  • Li-Ion 2S 7.4V 2000mAh, XT30 connector, 69x37x19mm, 97g
  • Operating time 30 min
  • Top speed approx. 2km/h
  • Charger: USB charging cable with balancer output, max. 1A output
Product type

RC scale model for beginners

Dim

(L x W x H) 530 x 175 x 200 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Weight

8700 g

Scale

1:14

Model version

RtR

Factory colour

Yellow

Charging time

300 min

Model

G705E equivalent metal

Width

175 mm

Height

200 mm

Length

530 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556482 Amewi 22732 G705E Bagger Metall 1:14 Electric RC scale model for beginners RtR

Description

The G705E Bagger Metal in 1:14 scale convinces as powerful and highly detailed functional model for demanding model-making fans. With a high intrinsic weight of around 8.7 kg and a construction made of metal the excavator offers an impressive stability and enables precise working on almost any surface. The rotating metal turntable with 680° rotation rate provides for a large working radius and realistic movements. The extensive XXL package includes several electrically driven attachment tools: Hammer drill, hammer cutter, scrap gripper and a locking gripper with rotary function. All attachments can be easily operated via the remote control and thus offer versatile application possibilities for the realistic construction site operation. The set also comes with a mechanical quick-change tool that allows the supplied components to be put into operation quickly.

The high-quality 14-channel remote control allows proportional control of all movements, including the chains, whereby the excavator can be precisely and precisely maneuvered. The fail-safe 2.4 -GHz system thereby provides for a reliable signal transmission. The model is delivered as an RTR set (ready-to-run) – including remote control, rechargeable battery and charger – and is ready to drive and tuned to each other at the factory so that it is ready for use immediately.

For an authentic working atmosphere, the G705E is fitted with switchable LED-lighting, rotating beacon and sound, which can also be controlled conveniently via the remote control. The powerful Li-ion battery enables a long operating time of up to 40 minutes. Supplied with a stylish high-quality foam transport box for safe transport and storage of the model and all its accessories.
The G705E Bagger Metal offers an impressive combination of performance, precision and realistic functionality – a professional model, which leaves no wish unfulfilled.





This text is machine translated.

Features

  • RTR set (ready-to-run) incl. remote control, battery, charger
  • Drive parts and chains made of metal
  • Metal swivel with 680° rotation rate
  • Proportional control of all functions including chains
  • Model and remote control are ready to drive and tuned to each other
  • High-quality 14-channel remote control included
  • Interference-free 2.4 GHz system
  • Long operating time of up to 40 minutes thanks to large Li-Ion battery
  • Shapely transport box made of high-quality foam in the delivery package for the safe transportation of all parts contained

Scope of delivery

  • Model
  • Radio control
  • Charging cable
  • Accumulator
  • Mechanical quick-change contact
  • Rotary Hammer
  • Scrap gripper
  • Sorter
  • Circuit breaker pliers
  • Operating instructions DE/EN