• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22763 RC-Modell 1:18 Flatbed

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC low loader semi-trailer 3-axle for Scania 1:18 silver

  • Suitable semi-trailer for the Amewi Scania 770S tractor 1:18 red: Compatible with the remote control of the vehicle
  • Ramps and supports can be operated electronically: Each can be raised and lowered
  • LED lighting: Even more atmosphere during use, especially in insulated ambient light

Technical specifications

  • Height: 204mm with ramps folded up)
  • Main material: Plastic
  • Ground clearance: 20mm
  • Front wheels: External diameter/width 55/22mm
  • Rear wheels: Outer diameter/width 55/22mm
  • Rim diameter 33 mm
  • Battery compartment dimensions:53x25x16mm
  • Li-Ion 1S 3.7V 500mAh 10C JST/BEC connection, 50x14x14mm, 19g
  • Spare battery: Item-No. 28320
  • USB charging cable
  • Charging time: Approx. 60-90 minutes
Product type

Flatbed

Dim

(L x W x H) 735 x 143 x 107 mm

Scale

1:18

Weight

1188 g

Width

143 mm

Height

107 mm

Length

735 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743767 Amewi 22763 RC-Modell 1:18 Flatbed

Description

The low loader semi-trailer 3-axle is the ideal addition to the Scania 770S tractor in scale 1:18. The trailer can be operated directly with the remote control of the vehicle and thus enables a realistic and comfortable interaction between the tractor and trailer. Thanks to the electronically controllable ramps and supports these can be precisely driven up and down, WAS makes loading and unloading and the connection and disconnection particularly easy. An integrated LED-lighting provides additionally for an authentic atmosphere - especially impressive while driving in subdued light.

The semi-trailer is delivered as part-mounted kit and is ready to mount in a few simple steps. Its rugged design is convincing due to its reinforced metal frame and a high load capacity of up to 7.5 kilograms. The three axles ensure even load distribution and stable handling characteristics, while the rubber tires provide good grip and realistic appearance. The three-axle low-loader not only offers a true-to-detail appearance, but also high functionality and durability.

This text is machine translated.

Features

  • Semi-trailer comes from the box as a part-mounted kit and is ready to use after just a few steps for assembly
  • Can be controlled with the remote control of the tractor
  • High lifting capacity of up to 7.5 kg, thanks to three axles
  • Reinforced frame made from metal
  • Rubber tires

Scope of delivery

  • Semi-trailer kit, part-mounted
  • Accumulator
  • Charging cable
  • Tools
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.