• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AFX-105 X RC model helicopter RtF

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AFX-105 X 4-Channel Helicopter 6G 2.4GHz RtF

  • Top flight characteristics: Thanks to high-quality control electronics with height and optical position sensorSimple control: Auto-start and auto-landing possible at the transmitter by pressing a buttonNew energy system: Rechargeable battery with integrated voltage tester

Technical specifications

  • Length of body: 240 mmBody width: 65 mm incl. Landing gearBody height: 80mm incl. Rotor headRotor diameter: 260mm 4 – Blade HeadMain material: PlasticRemote control: 6 channels, mode 2 at delivery, mode 1 adjustable, frequency: 2.4 GHzRange: Approx. 80 - 100mServos: 3x MicroBattery: LiPo 2S 7.4V 350mAh 20C Hard case, 38x27x14mm, 24g, 3-pin Direct Flight time: 12-15minCharger USB-cableCharging time: Approx. 40 min.
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

260 mm

Weight

99 g

Battery

2S LiPo / 350 mAh

Weight class

0 - 249 g

Flight duration

15 min

Charging time

60 min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626416 Amewi AFX-105 X RC model helicopter RtF

Description

The AFX-105 X is a true-to-original replica of one of the world's best-known helicopter, the Bölkow Bo 105, with an eye-catching special paint. The entire structure of the model is made robust. The newly designed 4-blade rotor head is supported by a precise stabilization system and gives the helicopter a completely new control feeling thanks to auto-start and auto-landing. With the innovative electronics it is now also possible for beginners to fly such a multi-blade helicopter without having any major prior knowledge. The AFX-105 X starts with the press of a button on a handy 2.4 GHz transmitter with LCD display and metal joysticks, and hovers over it with a certain base height. There, the model is staying (in the altitude mode) and the model pilot can concentrate completely on the essential functions of the helicopter without having to pay attention to the flying altitude at the same time. The gyro system controls thereby the tail rotor and keeps the model stable in the air. The model has three speed levels that are equally interesting for beginners and advanced pilots for more agility. Thus, the model is also suitable for outdoor use (with light wind) and achieves high speeds in forward flight. For landing, you can press the start/landing button on the transmitter again: The model sinks gently back to the ground. The motor has soft start-up and soft-cut. This means that during the start the rotor rotates slowly and prevents the model from turning away on its own axis. The same applies when landing: The rotor runs slowly, the motor is automatically switched off. As an additional safety feature, the AFX-105 X has a voltage monitoring feature, which continuously tests the battery during flight. If the base voltage is reached, the LED light in the helicopter starts to flash and signals that the land is as soon as possible. If the pilot does not react, the system automatically takes over the landing to protect the battery.Available as an RtF version (Ready-to-Fly), everything is already included in the delivery - except for batteries customary in the household for the transmitter - WAS is required for the operation of the helicopter. With the LiPo battery 2S 7.4V 350mAh flight times of up to 15 minutes are possible. By means of the USB-charging cable the AFX-105 X is ready to fly again quickly after extensive manouvers.Functions:Up/downForward / backwardLeft + rightTail rotorTurn to the left/right on the spotLightingAuto start/auto landingDual rate with three speeds

This text is machine translated.

Features

  • Top flight characteristics: Thanks to high-quality control electronics with height and optical position sensorSimple control: Auto-start and auto-landing possible at the transmitter by pressing a buttonNew energy system: Rechargeable battery with integrated voltage tester4-blade main rotor for more stability and better flight characteristicsHighly efficient tail rotor for a stable tail in flightLED lighting at the rearNew battery slide-lock plug system on the lower side of the model for fast battery changeHigh-precision 2.4GHz transmitter with LC display, metal stubs and digital trimmingUSB cable for quick charging

Scope of delivery

  • HelicopterRadio controlAccumulatorUSB charging cableSpare rotor blades main & rearScrewdriversUser manual

Hints

Required accessories4 x AA batteries for the remote control (please order separately)

More interesting products

(*All information is plus legal VAT)