• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Johanniter H145 RC model helicopter RtF

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Johanniter H145 Helicopter Brushless 6-Channel 6G RtF

  • 5-blade rotor and Fenestron tail propeller, same as the original: Absolute scale optics with stable flight characteristics with enough power reserves for all common maneuvers and suitability for outdoor even in light wind
  • Barometer and ground sensor support hovering: The pilot no longer has to concentrate on manual lifting, but can become familiar with all other functions without danger and loss of control
  • High-quality 2.4GHz transmitter with aluminum sticks and a lot of settings options: For instance, switching from mode 2 to mode 1, Dual rate, auto-start/landing, emergency stop and pitch angle for experienced pilots

Technical specifications

Model version

RtF

Product type

RC model helicopter

Main rotor Ø

320 mm

Length

335 mm

Battery

2S LiPo / 1200 mAh

Flight duration

14 min

Charging time

120 min

Model

Johanniter H145

Height

115 mm

Take-off weight

0.238 kg

Power supply (details)

LiPo, 7.4 V, 1200 mAh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527490 Amewi Johanniter H145 RC model helicopter RtF

Description

The H145 is a modern, powerful and particularly quiet multipurpose helicopter, which is characterized by a high security, efficiency and versatility. The Johanniter use the Airbus H145 as a rescue helicopter for their air rescue operations, for example for emergency operations, transfer flights and intensive transport. It offers space for a medical crew, a patient as well as extensive emergency equipment. Thanks to its compact design and the Fenestron tail rotor Ideal, it is suitable for use in urban areas or hard-to-reach terrain.

This scale replica of the original is in no way inferior to the one: All details such as rivets, paint, marking, handles, antennas, the five-blade rotor and the Fenestron tail rotor were implemented in a realistic way. The model is also technically equipped in the best way. Brushless motors drive both the main rotor and the Fenestron. A barometric height control and a soil sensor support the stable hovering flight, so that the pilot can concentrate completely on flying.

The model is equipped with automatic take-off and landing functions. The size of the movement of the swash plate can be adjusted in three stages – from beginner to professional, in this way the helicopter can be controlled in different speeds. The remote control can be switched between modes 1 and 2 and has an emergency stop button, which immediately switches off the motor should this be necessary. All gas paths can be manually trimmed, and an automatic gyro calibration ensures quiet flight behavior. Thanks to integrated auto-stabilization, which resembles the behavior of a coaxial helicopter, the model is suitable both for beginners as well as for experienced pilots.

Highlights:
5-blade rotor and Fenestron tail propeller, same as the original: Absolute scale optics with stable flight characteristics with enough power reserves for all common maneuvers and suitability for outdoor even in light wind
Barometer and ground sensor support hovering: The pilot no longer has to concentrate on manual lifting, but can become familiar with all other functions without danger and loss of control
High-quality 2.4GHz transmitter with aluminum sticks and a lot of settings options: For instance, switching from mode 2 to mode 1, Dual rate, auto-start/landing, emergency stop and pitch angle for experienced pilots

This text is machine translated.

Features

  • RTR-Set (Ready-to-Fly) incl. remote control, battery, charging cable
  • Scale paint finish of a Johanniter rescue helicopter
  • LED-illumination with position lighting at the side fins
  • High-strength ABS-fuselage shell
  • Stable and flexible landing gear
  • Aluminium rotor head
  • Aluminium swash plate
  • Large 7.4V Li-ion battery with safety lock and integrated USB charging connection
  • Flight stabilization thanks to sophisticated technology in the model
  • Beginner's due to electronic support
  • Auto takeoff and auto land mode
  • Emergency stop function for the motors of the remote control

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Tools
  • Replacement parts
  • Instructions DE/EN

Hints

Required: 4x 1.5V AA batteries for the remote control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)