• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AFX-135 PRO Alpine Air RC model helicopter RtF

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AFX-135 PRO Alpine Air Ambulance Helicopter 6-Channel 6G RtF

  • Scale Optics: AAA Alpine Air Ambulance License Model
  • Flight maneuvers like professional pilots: Automatic, stabilized inverted flight is possible by pressing a button
  • Plenty of power reserves in every position: Thanks to the 4-blade rotor head as in the original including powerful double-brushless drive (front / rear)

Technical specifications

  • 01:32 scale
  • Length of body 352 mm
  • Fuselage height: 120mm
  • Main motor:2507 brushless
  • Rear motor 1204 brushless
  • Main material: High-strength plastic
  • Weight ready to fly: 283g
  • 3 micro servos/swash plate
  • Remote control: 2.4 GHz, 6-channel, mode 2 and mode 1
  • Range approx. 50 - 80m
  • Battery: LiPo 2S 7.4V 1200mAh, hard case with integrated plug and USB port for charging, 75x35x28mm, 79g; with built-in on/off switch and 5V output for e.g. additional camera or landing lights
  • Flying time 8 min
  • Charger USB-cable
  • Charging time: Approx. 60 min.
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

330 mm

Tail rotor diameter

70 mm

Weight

283 g

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Recommended minimum age

16 years

Flight duration

10 min

Charging time

90 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575204 Amewi AFX-135 PRO Alpine Air RC model helicopter RtF

Description

The AAA Alpine Air Ambulance, specialized in air rescue, has been operating since 2013 from its base in Aargau at Birrfeld Airport and since 2019 from the Heliport Balzers. Their equipped helicopters are used for rescue operations, patient transport as well as search and rescue missions. The main objective is to provide medical assistance to people in the event of accidents and illnesses quickly and safely.
Our AFX-135 Pro is a licensed scale replica in the scale 1:32 with true-to-original paint. The model is in no way inferior to the "big brother" - even the individual rivets of the cabin, made from solid plastic, are depicted. The helicopter has LED-lighting in front, bottom and rear, which not only completes the impressive visual and enables flights at dusk, but also shows the flight condition and the voltage of the flight battery. For example, if the LED starts to flash and turns red, the voltage is too low. So the pilot knows immediately that he should better start the return flight for recharging. The special CLOU when it comes to rechargeable battery: It features a built-in USB charging socket, which is simply connected to the supplied USB cable. The flight time with the battery fully charged is approx. 8-10 minutes.
Thanks to the high-quality electronics including auto-start and auto-landing, the flight behavior is especially good-natured as a result of which the helicopter is also suitable for beginners despite its multi-blade rotor head. The high-quality 2.4GHz transmitter fits comfortably in your hand and offers the option of selecting different flight phases (from beginner to advanced) as well as the option of switching from mode 2 (delivery status) to mode 1. Ergonomic control sticks are the convenient transmitters.
In addition, the AFX-135 Pro can switch from a safety height of about nine meters to the inverted flight at the push of a button. For sufficient output in such flight maneuvers, the Scale helicopter is equipped with two high-performance brushless motors (front / rear). Further features include automatic altitude control using various optical and electronic sensors.
The model is delivered in an RtF version (Ready-to-Fly), i.e. all components – except standard household batteries for remote control – are included in the package and the helicopter can be started immediately after charging the battery.

This text is machine translated.

Features

  • Scale Optics: AAA Alpine Air Ambulance License Model
  • Flight maneuvers like professional pilots: Automatic, stabilized inverted flight is possible by pressing a button
  • Plenty of power reserves in every position: Thanks to the 4-blade rotor head as in the original including powerful double-brushless drive (front / rear)
  • Auto-start and auto-landing at the push of a button
  • Sensors (optically and electronically) for quiet operation. Stabilised flight
  • Detailed hull with many Scale-add-on parts as in the original
  • Aluminium swash plate
  • Blade holder, mixer arms and linkages made of high strength composite material
  • Intelligent 1200mAh 7.4V LiPo battery including charging socket, LiPo Checker and 5V output for additional optional add-on parts such as camera or landing lights
  • High-quality transmitter with a lot of functions and in ergonomic shape (gamepad for an easy handling even for unexperienced pilots
  • Can be switched from mode 2 (throttle left) to mode 1 (throttle right)
  • Gyro calibration in every mode is possible via the transmitter for a more stable hover flight
  • Automatic hold over electronics and sensors
  • Selectable pre-selection of different flight phases from beginner to advanced (for indoor and outdoor use with light wind)

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Replacement rotor blades
  • Operating instructions DE/EN

Hints

4x 1.5V AA batteries for the remote control, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)