• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi ARXB6 6-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Making Receivers

  • Telemetry cable to read the voltage of the model battery
  • Compact installation dimensions, thus also suitable for smaller models

Technical specifications

Product type

6-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 35 x 23 x 13 mm

Weight

7 g

No. of channels (details)

6

Operating voltage

4 - 9 V

Max. operating voltage

9 V

Min. operating voltage

4 V

Manufacturer part #

28389

Width

23 mm

Height

13 mm

Length

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395037 Amewi ARXB6 6-channel receiver 2,4 GHz

Description

The ARXB6 is a 6-channel receiver with telemetry output for the model battery. It is compatible with the ATXB6 and ATXB8 remote controls, offers extensive programming functions and enables the real time monitoring of the battery voltage of the model on the display of the remote control.
The operating voltage is between 4V and 9V; thus, the use of 2S LiPo batteries is possible. The receiver is ideal for functional models, boats, on-road/off-road models, tanks or crawlers.

This text is machine translated.

Scope of delivery

  • Receiver
  • Telemetry cable

More interesting products

(*All information is plus legal VAT)