• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi DDF-350 Pistol grip RC 2,4 GHz No. of channels: 10

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DDF-350 10-channel remote control including 10-channel receiver by Dumbo RC

  • Menu in German: Programming the remote control is simple and intuitive
  • 10 programmable channels: Suitable for many applications and the operation of accessory attachments on RC-models
  • Colour display: Very easy to read even in case of light radiation thanks to a high contrast

Technical specifications

  • Frequency: 2.4 GHz FHSS
  • Operating frequency 2402 - 2480MHz
  • Maximum peak power: 20dBm
  • Maximum range: 350 meters
  • Operating voltage 4.8-11.1V (4x AA mignon batteries or 2/3S LiPo battery)
  • Display dimensions 4.0 x 5.3cm
  • Battery compartment dimensions:50x14mm
  • Technical data receiver (LxWxH) 40 x 27 x 13 mm, weight: 10g, input voltage 4.8-10V
Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

10

Length

15 cm

Width

8.5 cm

Height

20 cm

Dim

(L x W x H) 15 x 8.5 x 20 cm

Weight

285 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360639 Amewi DDF-350 Pistol grip RC 2,4 GHz No. of channels: 10

Description

High-quality 10-channel 2.4 GHz remote control with extensive programming options and user-friendly menu navigation: Ideal for RC models in the area of car, commercial vehicle crawler, tank and boat. With ten controllable channels this remote control offers maximum flexibility and supports additional modules like lighting, winches, sound modules and other extensions. The color, 4.0 x 5.3cm display ensures an excellent display thanks to Hohem contrast for all current settings. Menu navigation is available in several languages including German. The 10-channel 2.4 GHz receiver included in the set completes the package.

This text is machine translated.

Features

  • 10 Channels
  • Channels with button: 2 (channel 3, 4)
  • Channels with pressure switch: 3 (8, 9, 10)
  • Channels with rotary potentiometers 2 (channel 5, 6)
  • Channels with sliding switch 3-way: 1 (channel 7)
  • Channel 1: Steering (proportional)
  • Channel 2: Gas/brake/reverse (proportional)
  • Simple menu navigation
  • Available languages: German/English/French/Chinese
  • Adjustable gas and steering curves
  • Direction and limitation of all channels can be set separately
  • Display of the drive battery voltage (real-time telemetry)
  • Display of the transmitter voltage
  • 10 Model memory
  • Range of up to 350m
  • Operates with rechargeable batteries or batteries
  • Adjustable timer
  • Alarm functions
  • USB-Interface
  • Simulator connection
  • LED-lighting can be set (Dynamic/On/Off)

Scope of delivery

  • Remote control DDF-350
  • X10F receiver
  • Operating instructions DE/EN

Hints

4x AA 1.5V batteries or matching rechargeable battery up to 11.1V (3S LiPo)

More interesting products

(*All information is plus legal VAT)