• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 4K Reflex Wh.Pro 4 Handheld RC (starter kit) 2,4 GHz No. of channels: 4

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • 4-channel remote control with 2 continuously adjustable, fully proportional channels and 2 switchable channels
  • Ball-bearing control unit for precise steering
  • LED battery status indicator
  • Failsafe feature
  • Ergonomically shaped steering wheel with an angle of 4°
  • Waterproof nano-receiver
  • Carbon housing
  • Servo reversal (reversal of direction of travel for channels 1 and 2) 9.
  • Trim function for throttle and steering
  • Dual rate for channels 1 and 2 (limits the steering and reduces the speed)
  • Expo- and ABS function

Technical specifications

Product type

Handheld RC (starter kit)

Frequency

2,4 GHz

Channels

4

RC model memory

15

Power supply (details)

Transmitter: Operating voltage 3.6–4.5 V.
Receiver: Power supply 3.5–10 V (without BEC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532535 Carson Modellsport 4K Reflex Wh.Pro 4 Handheld RC (starter kit) 2,4 GHz No. of channels: 4

Description

The RA 4Ch R.Wh. Pro 4 (Article No. 500500121) is a complete 4-channel radio system for model makers: 2.4-GHz transmitter with LCD display, nano receiver (waterproof), 6-kg metallic gear servo, 3300-kV brushless motor and operating instructions. The transmitter offers two fully proportional channels, two switchable channels, trimming, Dual rate function, Expo/ABS functions, Fail-safe and 15 model memory.

Product details
• Transmitter operating voltage: 3.6–4.5 V.
• Two continuously variable, fully proportional channels
• Servo reversal for both channels (reversing the direction of travel)
• Trim function for throttle and steering
• Dual rate for both channels (servo deflection limitation)
• Receiver power supply: 3.5–10 V (without BEC)
• Channel 3 can be programmed as switch/button function (servo)
• Channel 4: 3-position switch
• Futaba/Graupner-J/R universal connector system
• Battery display via LED

This text is machine translated.

Hints

Compatible with numerous RC cars and buggies, specifically listed for various Tamiya chassis (such as TT-02, MB-01, BT-01, Hornet EVO, Hotshot II, CC 02, GF-02)

More interesting products

(*All information is plus legal VAT)