• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi M-Land Blue Brushed 1:16 RC model car for beginners Electric Monster truck 4WD RtR 2,4 GHz

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M-land monster truck 48km/H 4WD 1:16 RTR blue

  • Two switchable speed levels: Ideal for beginners and advanced players, adjustable on the remote control
  • LiPo battery developed especially for this model in a hard case with extra locking mechanism: For a secure hold in the model and additional protection against polarity reversal
  • 4WD drive: For maximum traction on any surface and unrestricted off-road use even in demanding conditions

Technical specifications

  • Rim diameter 52 mm
  • Gear: Plastic
  • Front/rear shocks: 55 mm
  • Brake: Electronic
  • Controller 30A
  • Motor 390 brushed
  • Drive system: Cardan
  • Steering servo 2.2kg
  • Main material: Plastic
  • Dimensions of battery compartment: 60x34x31mm
  • Battery: LiPo 7.4V 850mAh, modular, 60x34x31mm 56g
  • Range 100 m.
  • Charger USB-cable
Product type

RC model car for beginners

Motor type

Brushed

Model craft type

Monster truck

Scale

1:16

Drive

4WD

Dim

(L x W x H) 275 x 210 x 125 mm

Model version

RtR

Speed (max.)

48 km/h

Weight

903 g

Age category

14 years and over

Ground clearance

30 mm

Battery life

15 min

Frequency

2,4 GHz

Factory colour

Blue

Charging time

150 min

Engine type

Electric

Width

210 mm

Height

125 mm

Length

275 mm

Wheelbase

180 mm

Tyre width

45 mm

Tyre Ø

80 mm

Track width

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384586 Amewi M-Land Blue Brushed 1:16 RC model car for beginners Electric Monster truck 4WD RtR 2,4 GHz

User & Safety Instructions 3384586 Amewi M-Land Blue Brushed 1:16 RC model car for beginners Electric Monster truck 4WD RtR 2,4 GHz

Description

Compact, powerful monster truck in 1:16 scale with high-quality equipment, all-wheel drive and an impressive top speed of approx. 48 km / h in fast gear. The model offers two speed levels that can be switched via remote control, Ideal for beginners and advanced users.

Thanks to the totally enclosed design of the interior and the additional sealing of the gear parts, the model is optimally suitable for outdoor use. It is splash-proof and equipped with a suspension, so that even the rough terrain can be driven over without any problem. The bright LED lighting on the front side ensures excellent visibility even in bad lighting conditions. An additional connection cable is also located on the controller/receiver unit which can be used for installing further LED lights. The gear parts show themselves to be especially robust: Main pinion, bevel gears and differentials are made of hard-wearing plastic, whereby the differentials are additionally mounted on ball bearings. This design ensures long service life and smooth operation, even in demanding conditions.

The steering of the truck can be precisely adjusted: The Dual rate function of the remote control allows the steering deflection to be individually adjusted, while the steering can also be fine-tuned. Additionally, the model has a reverse function for the steering channel. The supplied 2.4 GHz remote control is pleasant to hold and transmits all control commands reliably over a range of up to 100 meters. The 850mAh LiPo battery in the hard case included in the delivery enables a driving time of up to 15 minutes. The battery can be recharged quickly with the provided USB charging cable. For an even longer driving pleasure the battery can be changed in a simple way.

This text is machine translated.

Features

  • RTR-Version (Ready-to-Run) incl. remote control, battery and charging cable
  • Interference-free 2.4 GHz system
  • Gear parts made of sturdy plastic
  • Metal drive-shaft back
  • Metal CVD-drive shaft front
  • LED lighting at front
  • Profiled rubber tyres
  • Splash-proof electronics

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • 4x Body splints
  • Tools
  • User manual.

Hints

2x AA batteries for the remote control, please order separately.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)