• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Multicolour Brushed 1:28 Vehicle Electric Drift 4WD RtR 2,4 GHz

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Remote-controlled car drift scale car LR28 with proportional gyro 4WD 1:28 RTR

  • Gyro stabilization: For maximum stability with uniform drift
  • Scale optics and LED lighting: Increases driving pleasure and improves visibility
  • Drifwheels and street wheels are included in delivery: Thus the model can be used as drifter and racer

Technical specifications

  • Length 160mm
  • Width 80mm
  • Height: 62mm
  • Weight 222g. with {battery}
  • Main material: Plastic
  • Front wheels: External diameter/width 26/7mm
  • Rear wheels: Outer diameter/width 26/7mm
  • Rim diameter 21 mm
  • Gear: Plastic
  • Brake: Electronic
  • Brushed control
  • Drive system 4WD-cardan drive
  • Steering servo: Micro 4.3g
  • Battery: LiPo battery 1S 3.7V 500mAh hard case incl. USB-C charging socket, 67x34x19mm, 27g
  • Travel time: Approx. 20 minutes depending on the surface and the tire choice
  • Range: about 30 metres.
  • Charger USB-cable
  • Charging time: Approx. 30-60 minutes
  • Required accessories
  • 2x 1.5V AA batteries for the remote control
Product type

Vehicle

Motor type

Brushed

Model craft type

Drift

Scale

1:28

Drive

4WD

Wheelbase

104 mm

Model version

RtR

Speed (max.)

10 km/h

Age category

14 years and over

Ground clearance

7 mm

Battery life

20 min

Remote control

Remote control: 3 channels, 2.4 GHz

Frequency

2,4 GHz

Factory colour

Multicolour

Charging time

60 min

Model

Drift scale car LR28 with proportional gyro 4WD 1:28 RTR

Engine type

Electric

Motor type

Engine: 130 series brushed

Track width

Front track width 69 mm
Rear track width: 69 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638629 Amewi RC-Modell Multicolour Brushed 1:28 Vehicle Electric Drift 4WD RtR 2,4 GHz

Description

The drift scale car LR28 in the scale 1:28 offers a particularly realistic display and stands out through its precise proportional control, which is seldom found in this size class. Children over eight years old benefit from the fine adjustable throttle and steering regulation, through which the model can be moved intuitively and controlled. As a complete RTR set, the vehicle is directly ready to use as it comes with remote control, rechargeable battery and charging cable. The changeable battery enables driving times of up to 20 minutes and extends the gaming pleasure at will.

Its 4WD drive provides stable handling on different surfaces. The reliable connection to the 3-channel remote control system is guaranteed by the interference-free 2.4-GHz system. The infinitely adjustable gyro sensitivity allows you to adapt the gyro stabilization to the desired drive characteristics, WAS provides valuable support especially when drifting and allows a fast learning curve.

The highly detailed scale optics and built-in LED lighting give the model an authentic look and at the same time improve visibility in low light. The ABS-body is robust and resistant against light collisions in the game everyday life. Since both drift wheels and road wheels are included in the delivery, the drift-scale car LR28 can be used flexibly as a drifter or classical racer. With a maximum speed of up to 10 km/h, the Ideal is suitable for indoor and outdoor use. Available spare and tuning parts also enable a long-term use and individual adjustments.



This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Interference-free 2.4 GHz system
  • Proportional driving functions (throttle and steering)
  • 4WD-drive for maximum traction and control
  • Body made of ABS plastic
  • Spare parts and tuning parts available
  • 3-channel remote control included 
  • Gyro sensitivity can be set continuously at the remote control
  • Top speed up to 10 km/h
  • Long travel times of up to 20 minutes possible
  • Battery replaceable

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Additional road tires
  • Attachments
  • Tools
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)