• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Amica KGC 15632 T Fridge freezer combo EEC: E (A - G) 208 l Turquoise

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fridge/freezer KGC 15632 T retro design

  • Energy efficiency class E (A - G)
  • Storage volume 208 l
  • Cooling system

Technical specifications

Factory colour

Turquoise

Product type

Fridge freezer combo

Total storage capacity

208 l

E (A - G)

No. of compartments

4

Volume

40 dBa

Width

550 mm

Height

1440 mm

Depth

615 mm

Star rating

4

Door stop

Right

Design type

Free standing appliance

Frost-free compartment

No

Freezer volume

2.5 kg/24h

172 kWh/year

Air con category

ST

Safety storage time

12 h

Airborne noise

40 dBa

Freezer compartment volume

164 l

Freezer compartment volume

44 l

UKCA

not relevant

Description

Features

  • Abtauung: automatically
  • 3 glass shelves, silver applications
  • 1 Vegetable drawer
  • 3 Turablagen, silver applications

Scope of delivery

  • Fridge-freezer combo
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.