
Number
Total (€ 6.99 / piece)
€ 13.99
-50 %
€ 6.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Type
50-54931-1
- Product type
Bullet connector extractor
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
1 A
- Min. temperature
-25 °C
- Nominal current - rounded value
1 A
- Nominal voltage
125 V
- Connection angle
180°
- Manufacturer part #
50-54931-1
- Series
MotionGrade™
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1232101 Amphenol 50-54931-1 Bullet connector extractor Series (round connectors): MotionGrade™ 1 pc(s)
Description
Sturdy, reliable metal plugs, compatible with other standard industrial connectors.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.14€ 10.14*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































