• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol 77D E09S ST D-SUB receptacles 180 ° Number of pins: 9 Screws 1 pc(s)

1/2
Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
9
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Amphenol 77D E09S ST D-SUB receptacles 180 ° Number of pins: 9 Screws 1 pc(s)

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

9

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

77D E09S ST

Type

77D E09S ST

Type

term. st.

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 741081 Amphenol 77D E09S ST D-SUB receptacles 180 ° Number of pins: 9 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741081 Amphenol 77D E09S ST D-SUB receptacles 180 ° Number of pins: 9 Screws 1 pc(s)

Description

Simple to connect; no need for special tools, just a screwdriver. Short design. Compatible with standard housings.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)