
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Amphenol C016 30C006 100 12 Device Plug C16-1
Technical specifications
- Type
C016 30C006 100 12
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
6 + PE
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
12 A
- Min. temperature
-40 °C
- Nominal current - rounded value
12 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Case material
Polyamide 6.6
- Connection angle
180°
- Mounting hole diameter
22 mm
- Manufacturer part #
C016 30C006 100 12
- Number of pins
6
IP67 (when locked)
- Series
C016
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 740001 Amphenol C016 30C006 100 12 Device Plug C16-1
Information
Information 740001 Amphenol C016 30C006 100 12 Device Plug C16-1
Description
Industrial connectors.
Scope of delivery
- incl. contacts
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































