• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol L17D45ZK09+L77SDE09S D-SUB receptacle set 45 ° Number of pins: 9 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB receptacle set
Connector type
Power strip
Number of pins
9
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

D-SUB receptacle set

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

  • cable diameter 11.50 mm
Product type

D-SUB receptacle set

Connector type

Power strip

Number of pins

9

Connection

Solder bucket

Connection angle

45°

No. of rows

2

Content

1 pc(s)

Mating cycles

100

Manufacturer part #

L17D45ZK09+L77SDE09S

Factory colour

Zinc

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold on nickel

Test voltage

1000 V

Features

1x cable entry (lateral)

+ 4-40 knurl head screw

Temperature range

-40 °C up to +85 °C

Type

L17D45ZK09+L77SDE09S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707857 Amphenol L17D45ZK09+L77SDE09S D-SUB receptacle set 45 ° Number of pins: 9 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707857 Amphenol L17D45ZK09+L77SDE09S D-SUB receptacle set 45 ° Number of pins: 9 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)