
Total (€ 11.99 / piece)
€ 16.99
-29 %
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 26
Technical specifications
- cable diameter 11.50 mm
- Product type
D-SUB receptacle set
- Connector type
Power strip
- Number of pins
26
- Connection
Solder bucket
- Connection angle
45°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
L17D45ZK15+L77HDA26S
- Factory colour
Zinc
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (lateral)
+ 4-40 knurl head screw
- Temperature range
-40 °C up to +85 °C
- Type
L17D45ZK15+L77HDA26S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707860 Amphenol L17D45ZK15+L77HDA26S D-SUB receptacle set 45 ° Number of pins: 26 Solder bucket 1 pc(s)





























